REA332M1CSA-1325
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,

Overview of REA332M1CSA-1325 by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MSS6132-563 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MSS6132-563ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MSS6132-563MLC Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT

CAD Models for REA332M1CSA-1325 by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REA332M1CSA-1325 by Lelon Electronics Corp

REA332M1CSA-1325
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1655 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. REA332M1CSA-1325
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,
    VS

Alternate Parts for REA332M1CSA-1325

This table gives cross-reference parts and alternative options found for REA332M1CSA-1325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA332M1CSA-1325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2332LCMAB25WPN58FP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd REA332M1CSA-1325 vs 2332LCMAB25WPN58FP
2332LCMAB25WPN385P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd REA332M1CSA-1325 vs 2332LCMAB25WPN385P
ESMG160ETE332MK25A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Chemi-Con REA332M1CSA-1325 vs ESMG160ETE332MK25A
8332LCMAB25WP00E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd REA332M1CSA-1325 vs 8332LCMAB25WP00E
8332LCMAB25WP01F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd REA332M1CSA-1325 vs 8332LCMAB25WP01F
8332LCMAB25WP04C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd REA332M1CSA-1325 vs 8332LCMAB25WP04C
8332LCMAB25WPN58FP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd REA332M1CSA-1325 vs 8332LCMAB25WPN58FP
2332LCMAB25WPN78EM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd REA332M1CSA-1325 vs 2332LCMAB25WPN78EM
8332LCMAB25WPN58FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd REA332M1CSA-1325 vs 8332LCMAB25WPN58FB
2332LCMAB25WPN381P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd REA332M1CSA-1325 vs 2332LCMAB25WPN381P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA332M1CSA-1325 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA332M1CSA-1325 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of REA332M1CSA-1325 would you like to use for your alert(s)?
  • Please alert me when REA332M1CSA-1325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REA332M1CSA-1325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA332M1CSA-1325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REA332M1CSA-1325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA332M1CSA-1325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA332M1CSA-1325 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: