Part Details for 8332LCMAB25WPN58FB by Fenghua (HK) Electronics Ltd
Overview of 8332LCMAB25WPN58FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8332LCMAB25WPN58FB
8332LCMAB25WPN58FB CAD Models
8332LCMAB25WPN58FB Part Data Attributes
|
8332LCMAB25WPN58FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8332LCMAB25WPN58FB
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8332LCMAB25WPN58FB
This table gives cross-reference parts and alternative options found for 8332LCMAB25WPN58FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LCMAB25WPN58FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2332LCMAB25WPN58FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LCMAB25WPN58FB vs 2332LCMAB25WPN58FP |
2332LCMAB25WPN385P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LCMAB25WPN58FB vs 2332LCMAB25WPN385P |
ESMG160ETE332MK25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | 8332LCMAB25WPN58FB vs ESMG160ETE332MK25A |
8332LCMAB25WP00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LCMAB25WPN58FB vs 8332LCMAB25WP00E |
8332LCMAB25WP01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LCMAB25WPN58FB vs 8332LCMAB25WP01F |
8332LCMAB25WP04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LCMAB25WPN58FB vs 8332LCMAB25WP04C |
8332LCMAB25WPN58FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LCMAB25WPN58FB vs 8332LCMAB25WPN58FP |
2332LCMAB25WPN78EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LCMAB25WPN58FB vs 2332LCMAB25WPN78EM |
2332LCMAB25WPN381P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LCMAB25WPN58FB vs 2332LCMAB25WPN381P |
8332LCMAB25WPN9850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 8332LCMAB25WPN58FB vs 8332LCMAB25WPN9850 |