REA331M2ABK160200
RFE International Inc
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,

Overview of REA331M2ABK160200 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for REA331M2ABK160200 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REA331M2ABK160200 by RFE International Inc

REA331M2ABK160200
RFE International Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
695 mA
Series
REA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. REA331M2ABK160200
    RFE International Inc
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for REA331M2ABK160200

This table gives cross-reference parts and alternative options found for REA331M2ABK160200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA331M2ABK160200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA331M2ASC-1620B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp REA331M2ABK160200 vs REA331M2ASC-1620B
REA331M2ABC-1620C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp REA331M2ABK160200 vs REA331M2ABC-1620C
REA331M2ACCF1620 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp REA331M2ABK160200 vs REA331M2ACCF1620
REA331M2ABCF1620C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp REA331M2ABK160200 vs REA331M2ABCF1620C
REA331M2ASC-1620 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp REA331M2ABK160200 vs REA331M2ASC-1620
REA331M2ASCF1620 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp REA331M2ABK160200 vs REA331M2ASCF1620
REA331M2ABK-1620B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp REA331M2ABK160200 vs REA331M2ABK-1620B
REA331M2ASD-1620 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp REA331M2ABK160200 vs REA331M2ASD-1620
REA331M2ASD-1620C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp REA331M2ABK160200 vs REA331M2ASD-1620C
REA331M2ACC-1620T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp REA331M2ABK160200 vs REA331M2ACC-1620T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA331M2ABK160200 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA331M2ABK160200 by RFE International Inc

Select Manufacturer
Which Manufacturer of REA331M2ABK160200 would you like to use for your alert(s)?
  • Please alert me when REA331M2ABK160200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REA331M2ABK160200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA331M2ABK160200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REA331M2ABK160200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA331M2ABK160200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA331M2ABK160200 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: