Part Details for REA331M1CBK-0611C by Lelon Electronics Corp
Overview of REA331M1CBK-0611C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA331M1CBK-0611C
REA331M1CBK-0611C CAD Models
REA331M1CBK-0611C Part Data Attributes
|
REA331M1CBK-0611C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA331M1CBK-0611C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 290 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for REA331M1CBK-0611C
This table gives cross-reference parts and alternative options found for REA331M1CBK-0611C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA331M1CBK-0611C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS337M1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Man Yue Technology Holdings Ltd | REA331M1CBK-0611C vs GS337M1C |
RDNP330M16TR6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | REA331M1CBK-0611C vs RDNP330M16TR6.3X11 |
RDNP330M16TB6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | REA331M1CBK-0611C vs RDNP330M16TB6.3X11 |
RDL330M16TB6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | REA331M1CBK-0611C vs RDL330M16TB6.3X11 |
RDL330M16TR26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | REA331M1CBK-0611C vs RDL330M16TR26.3X11 |
RDL330M16CF36.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | REA331M1CBK-0611C vs RDL330M16CF36.3X11 |
RDLL330M16CF36.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | REA331M1CBK-0611C vs RDLL330M16CF36.3X11 |
SK016M0330J5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | REA331M1CBK-0611C vs SK016M0330J5FW0611 |
REA331M1CTA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M1CBK-0611C vs REA331M1CTA-0611C |
ESK337M016AE3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | REA331M1CBK-0611C vs ESK337M016AE3DA |