Datasheets
RDL330M16CF36.3X11 by: IBS Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF

Part Details for RDL330M16CF36.3X11 by IBS Electronics Inc

Overview of RDL330M16CF36.3X11 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RDL330M16CF36.3X11

RDL330M16CF36.3X11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RDL330M16CF36.3X11 Part Data Attributes

RDL330M16CF36.3X11 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
RDL330M16CF36.3X11 IBS Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 6.3 mm
Dielectric Material ALUMINUM
Length 11 mm
Manufacturer Series RDL
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Series RDL
Terminal Pitch 7.5 mm

Alternate Parts for RDL330M16CF36.3X11

This table gives cross-reference parts and alternative options found for RDL330M16CF36.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDL330M16CF36.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESK337M016AE3EA Aluminum Electrolytic Capacitor, KEMET Corporation RDL330M16CF36.3X11 vs ESK337M016AE3EA
16PK330MEFCCA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RDL330M16CF36.3X11 vs 16PK330MEFCCA6.3X11
REA331M1CSA-0611P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp RDL330M16CF36.3X11 vs REA331M1CSA-0611P
16PK330MKC6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RDL330M16CF36.3X11 vs 16PK330MKC6.3X11
SK016M0330CZF10611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation RDL330M16CF36.3X11 vs SK016M0330CZF10611
RDLL330M16TR16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc RDL330M16CF36.3X11 vs RDLL330M16TR16.3X11
ESK337M016AE3DA Aluminum Electrolytic Capacitor, KEMET Corporation RDL330M16CF36.3X11 vs ESK337M016AE3DA
REA331M1CTA-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp RDL330M16CF36.3X11 vs REA331M1CTA-0611C
ESK337M016AE3AA Aluminum Electrolytic Capacitor, KEMET Corporation RDL330M16CF36.3X11 vs ESK337M016AE3AA
REA331M1CBK-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp RDL330M16CF36.3X11 vs REA331M1CBK-0611C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDL330M16CF36.3X11 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDL330M16CF36.3X11 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of RDL330M16CF36.3X11 would you like to use for your alert(s)?
  • Please alert me when RDL330M16CF36.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDL330M16CF36.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDL330M16CF36.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDL330M16CF36.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDL330M16CF36.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDL330M16CF36.3X11 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: