Part Details for REA330M2ABK-1016P by Lelon Electronics Corp
Overview of REA330M2ABK-1016P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA330M2ABK-1016P
REA330M2ABK-1016P CAD Models
REA330M2ABK-1016P Part Data Attributes
|
REA330M2ABK-1016P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA330M2ABK-1016P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 195 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA330M2ABK-1016P
This table gives cross-reference parts and alternative options found for REA330M2ABK-1016P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA330M2ABK-1016P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MAM1016NPN281B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABK-1016P vs 8330MAM1016NPN281B |
8330MAM1016LLN28FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABK-1016P vs 8330MAM1016LLN28FP |
2330MAM1016LLN98E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABK-1016P vs 2330MAM1016LLN98E0 |
8330MAM1016LLN781P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABK-1016P vs 8330MAM1016LLN781P |
8330MAM1016LLN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABK-1016P vs 8330MAM1016LLN4D |
REA330M2ABC-1016C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2ABK-1016P vs REA330M2ABC-1016C |
1330MAM1016LLN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABK-1016P vs 1330MAM1016LLN285C |
8330MAM1016LL01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABK-1016P vs 8330MAM1016LL01J |
2330MAM1016LLN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABK-1016P vs 2330MAM1016LLN481B |
2330MAM1016LLN385B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABK-1016P vs 2330MAM1016LLN385B |