Part Details for REA330M2ABC-1016C by Lelon Electronics Corp
Overview of REA330M2ABC-1016C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1016CN8#PBF | Analog Devices | Ultra Fast Prec 10ns Comp | |
LT1016CS8#PBF | Analog Devices | Ultra Fast Prec 10ns Comp | |
LT1016CS8#TRPBF | Analog Devices | Ultra Fast Prec 10ns Comp |
Part Details for REA330M2ABC-1016C
REA330M2ABC-1016C CAD Models
REA330M2ABC-1016C Part Data Attributes
|
REA330M2ABC-1016C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA330M2ABC-1016C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 195 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA330M2ABC-1016C
This table gives cross-reference parts and alternative options found for REA330M2ABC-1016C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA330M2ABC-1016C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330MAM1016LLN5810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABC-1016C vs 1330MAM1016LLN5810 |
1330MAM1016LLN1850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABC-1016C vs 1330MAM1016LLN1850 |
1330MAM1016NPN285C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABC-1016C vs 1330MAM1016NPN285C |
2330MAM1016NPN085B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABC-1016C vs 2330MAM1016NPN085B |
2330MAM1016NPN481B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABC-1016C vs 2330MAM1016NPN481B |
RDNP33M100CF110X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | REA330M2ABC-1016C vs RDNP33M100CF110X16 |
8330MAM1016LLN385M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABC-1016C vs 8330MAM1016LLN385M |
1330MAM1016LLN481C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABC-1016C vs 1330MAM1016LLN481C |
1330MAM1016LLN0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABC-1016C vs 1330MAM1016LLN0810 |
2330MAM1016NPN98EP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | REA330M2ABC-1016C vs 2330MAM1016NPN98EP |