Part Details for 2330MAM1016NPN481B by Fenghua (HK) Electronics Ltd
Overview of 2330MAM1016NPN481B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2330MAM1016NPN481B
2330MAM1016NPN481B CAD Models
2330MAM1016NPN481B Part Data Attributes
|
2330MAM1016NPN481B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2330MAM1016NPN481B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2330MAM1016NPN481B
This table gives cross-reference parts and alternative options found for 2330MAM1016NPN481B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2330MAM1016NPN481B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330MAM1016LLN5810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MAM1016NPN481B vs 1330MAM1016LLN5810 |
1330MAM1016LLN1850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MAM1016NPN481B vs 1330MAM1016LLN1850 |
1330MAM1016NPN285C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MAM1016NPN481B vs 1330MAM1016NPN285C |
2330MAM1016NPN085B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MAM1016NPN481B vs 2330MAM1016NPN085B |
RDNP33M100CF110X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 2330MAM1016NPN481B vs RDNP33M100CF110X16 |
8330MAM1016LLN385M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MAM1016NPN481B vs 8330MAM1016LLN385M |
1330MAM1016LLN481C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MAM1016NPN481B vs 1330MAM1016LLN481C |
1330MAM1016LLN0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MAM1016NPN481B vs 1330MAM1016LLN0810 |
2330MAM1016NPN98EP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MAM1016NPN481B vs 2330MAM1016NPN98EP |
8330MAM1016NPN78FC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MAM1016NPN481B vs 8330MAM1016NPN78FC |