Part Details for REA010M2DBK-0611 by Lelon Electronics Corp
Overview of REA010M2DBK-0611 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2061-11-622.0800T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
RJF0611DPE | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Part Details for REA010M2DBK-0611
REA010M2DBK-0611 CAD Models
REA010M2DBK-0611 Part Data Attributes
|
REA010M2DBK-0611
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA010M2DBK-0611
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 25 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for REA010M2DBK-0611
This table gives cross-reference parts and alternative options found for REA010M2DBK-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA010M2DBK-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME200VB1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | REA010M2DBK-0611 vs SME200VB1M |
SEK010M200A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | REA010M2DBK-0611 vs SEK010M200A1 |
ESMQ201ELL1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | REA010M2DBK-0611 vs ESMQ201ELL1R0MF11D |
ESME201ETE1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | REA010M2DBK-0611 vs ESME201ETE1R0MF11D |
REA010M2DFC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | REA010M2DBK-0611 vs REA010M2DFC-0611B |
UVR2D010MEA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | REA010M2DBK-0611 vs UVR2D010MEA |
UVR2D010MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | REA010M2DBK-0611 vs UVR2D010MED1FA |
RDHV1R0M200TR266.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | REA010M2DBK-0611 vs RDHV1R0M200TR266.3X11 |
711-200/010M6X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Tecate Group | REA010M2DBK-0611 vs 711-200/010M6X11F |
REA010M2DSF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | REA010M2DBK-0611 vs REA010M2DSF-0611 |