Part Details for SME200VB1M by Chemi-Con
Overview of SME200VB1M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SME200VB1M
SME200VB1M CAD Models
SME200VB1M Part Data Attributes
|
SME200VB1M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SME200VB1M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 332000 mΩ | |
Leakage Current | 0.06 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 17 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SME200VB1M
This table gives cross-reference parts and alternative options found for SME200VB1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SME200VB1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK010M200R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SME200VB1M vs SK010M200R2 |
TVR2D1R0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF | Taicon Corporation | SME200VB1M vs TVR2D1R0M |
RE3-200V1R0MF3-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | SME200VB1M vs RE3-200V1R0MF3-T58 |
UVR2D010MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | SME200VB1M vs UVR2D010MED1AA |
REA010M2DFC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | SME200VB1M vs REA010M2DFC-0611C |
ESME201ETE1R0MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | SME200VB1M vs ESME201ETE1R0MF11M |
REA010M2DBC-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | SME200VB1M vs REA010M2DBC-0611P |
SEK010M200S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SME200VB1M vs SEK010M200S2 |
UVR2D010MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | SME200VB1M vs UVR2D010MED1FV |
REA010M2DTA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | SME200VB1M vs REA010M2DTA-0611C |