Part Details for RE3-50V222MJ8#-GAS by ELNA America Inc
Overview of RE3-50V222MJ8#-GAS by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0357-PMDZ | Analog Devices | Toxic Gas Sensor. PMOD | |
EVAL-CN0429-EBZ | Analog Devices | ADuCM355 Electrochemical Gas S | |
EVAL-CN0357-ARDZ | Analog Devices | Toxic Gas Sensor Arduino shiel |
Part Details for RE3-50V222MJ8#-GAS
RE3-50V222MJ8#-GAS CAD Models
RE3-50V222MJ8#-GAS Part Data Attributes
|
RE3-50V222MJ8#-GAS
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE3-50V222MJ8#-GAS
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Leakage Current | 0.004 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-1 | |
Ripple Current | 2340 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RE3-50V222MJ8#-GAS
This table gives cross-reference parts and alternative options found for RE3-50V222MJ8#-GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE3-50V222MJ8#-GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-50V222MJ8#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | RE3-50V222MJ8#-GAS vs RE3-50V222MJ8#-GAT |
GS222M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Capxon International Electronics Co Ltd | RE3-50V222MJ8#-GAS vs GS222M050 |
50YK2200MLDF16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | RE3-50V222MJ8#-GAS vs 50YK2200MLDF16X35.5 |
REA222M1HBK160355 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | RFE International Inc | RE3-50V222MJ8#-GAS vs REA222M1HBK160355 |
ESMG500ETE222MLP1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | RE3-50V222MJ8#-GAS vs ESMG500ETE222MLP1A |
REA222M1HSD-1636T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | RE3-50V222MJ8#-GAS vs REA222M1HSD-1636T |
ESMG500ETD222MLP1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | RE3-50V222MJ8#-GAS vs ESMG500ETD222MLP1B |
ESMG500ELL222MLP1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | RE3-50V222MJ8#-GAS vs ESMG500ELL222MLP1C |
REA222M1HBC-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | RE3-50V222MJ8#-GAS vs REA222M1HBC-1636 |
REA222M1HSC-1635 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Surge Components Inc | RE3-50V222MJ8#-GAS vs REA222M1HSC-1635 |