Part Details for ESMG500ELL222MLP1C by Chemi-Con
Overview of ESMG500ELL222MLP1C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMG500ELL222MLP1C
ESMG500ELL222MLP1C CAD Models
ESMG500ELL222MLP1C Part Data Attributes
|
ESMG500ELL222MLP1C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMG500ELL222MLP1C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESMG500ELL222MLP1C
This table gives cross-reference parts and alternative options found for ESMG500ELL222MLP1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMG500ELL222MLP1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA222M1HBK-1635 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Surge Components Inc | ESMG500ELL222MLP1C vs REA222M1HBK-1635 |
50YK2200MEFCGC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | ESMG500ELL222MLP1C vs 50YK2200MEFCGC16X35.5 |
REA222M1HBC-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | ESMG500ELL222MLP1C vs REA222M1HBC-1636 |
50YK2200MEFC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | ESMG500ELL222MLP1C vs 50YK2200MEFC16X35.5 |
RE3-50V222MJ8#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | ESMG500ELL222MLP1C vs RE3-50V222MJ8#-GAT |
UVR1H222MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | ESMG500ELL222MLP1C vs UVR1H222MHD1CV |
UKW1H222MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | ESMG500ELL222MLP1C vs UKW1H222MHD1CV |
EASG500EIJ222MLP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESMG500ELL222MLP1C vs EASG500EIJ222MLP1S |
REA222M1HBK-1636T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | ESMG500ELL222MLP1C vs REA222M1HBK-1636T |
711-050/222MTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Tecate Group | ESMG500ELL222MLP1C vs 711-050/222MTA |