RDNP330M6R3CF36.3X11
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF

Overview of RDNP330M6R3CF36.3X11 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for RDNP330M6R3CF36.3X11 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RDNP330M6R3CF36.3X11 by IBS Electronics Inc

RDNP330M6R3CF36.3X11
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
6.3 mm
Dielectric Material
ALUMINUM
Length
11 mm
Manufacturer Series
RDNP
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Series
RDNP
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RDNP330M6R3CF36.3X11
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF
    VS

Alternate Parts for RDNP330M6R3CF36.3X11

This table gives cross-reference parts and alternative options found for RDNP330M6R3CF36.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDNP330M6R3CF36.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8331LAMAA11WPN7C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd RDNP330M6R3CF36.3X11 vs 8331LAMAA11WPN7C
8331LAMAA11WPN38FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd RDNP330M6R3CF36.3X11 vs 8331LAMAA11WPN38FB
2331LAMAA11WPN981M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd RDNP330M6R3CF36.3X11 vs 2331LAMAA11WPN981M
2331LAMAA11WPN585M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd RDNP330M6R3CF36.3X11 vs 2331LAMAA11WPN585M
8331LAMAA11WP01P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd RDNP330M6R3CF36.3X11 vs 8331LAMAA11WP01P
8331LAMAA11WPN18FC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd RDNP330M6R3CF36.3X11 vs 8331LAMAA11WPN18FC
8331LAMAA11WPN28EC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd RDNP330M6R3CF36.3X11 vs 8331LAMAA11WPN28EC
1331LAMAA11WPN081F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd RDNP330M6R3CF36.3X11 vs 1331LAMAA11WPN081F
2331LAMAA11WPN58FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd RDNP330M6R3CF36.3X11 vs 2331LAMAA11WPN58FA
6.3YK330MEFCCA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation RDNP330M6R3CF36.3X11 vs 6.3YK330MEFCCA6.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDNP330M6R3CF36.3X11 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDNP330M6R3CF36.3X11 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of RDNP330M6R3CF36.3X11 would you like to use for your alert(s)?
  • Please alert me when RDNP330M6R3CF36.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDNP330M6R3CF36.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDNP330M6R3CF36.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDNP330M6R3CF36.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDNP330M6R3CF36.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDNP330M6R3CF36.3X11 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: