Part Details for 8331LAMAA11WPN28EC by Fenghua (HK) Electronics Ltd
Overview of 8331LAMAA11WPN28EC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8331LAMAA11WPN28EC
8331LAMAA11WPN28EC CAD Models
8331LAMAA11WPN28EC Part Data Attributes
|
8331LAMAA11WPN28EC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331LAMAA11WPN28EC
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8331LAMAA11WPN28EC
This table gives cross-reference parts and alternative options found for 8331LAMAA11WPN28EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331LAMAA11WPN28EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LAMAA11WPN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LAMAA11WPN28EC vs 8331LAMAA11WPN7C |
8331LAMAA11WPN38FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LAMAA11WPN28EC vs 8331LAMAA11WPN38FB |
2331LAMAA11WPN981M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LAMAA11WPN28EC vs 2331LAMAA11WPN981M |
2331LAMAA11WPN585M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LAMAA11WPN28EC vs 2331LAMAA11WPN585M |
8331LAMAA11WP01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LAMAA11WPN28EC vs 8331LAMAA11WP01P |
RDNP330M6R3CF36.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 8331LAMAA11WPN28EC vs RDNP330M6R3CF36.3X11 |
8331LAMAA11WPN18FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LAMAA11WPN28EC vs 8331LAMAA11WPN18FC |
1331LAMAA11WPN081F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LAMAA11WPN28EC vs 1331LAMAA11WPN081F |
2331LAMAA11WPN58FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LAMAA11WPN28EC vs 2331LAMAA11WPN58FA |
6.3YK330MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 8331LAMAA11WPN28EC vs 6.3YK330MEFCCA6.3X11 |