RDLLR10K50TR116X36
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF

Overview of RDLLR10K50TR116X36 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RDLLR10K50TR116X36 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RDLLR10K50TR116X36 by IBS Electronics Inc

RDLLR10K50TR116X36
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
36 mm
Manufacturer Series
RDLL
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
RDLL
Terminal Pitch
2.5 mm
Want to compare parts?
  1. RDLLR10K50TR116X36
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF
    VS

Alternate Parts for RDLLR10K50TR116X36

This table gives cross-reference parts and alternative options found for RDLLR10K50TR116X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLLR10K50TR116X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RDLR10K50CF216X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF IBS Electronics Inc RDLLR10K50TR116X36 vs RDLR10K50CF216X36
RDLLR10K50TR5216X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF IBS Electronics Inc RDLLR10K50TR116X36 vs RDLLR10K50TR5216X36
RDLLR10K50TB216X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF IBS Electronics Inc RDLLR10K50TR116X36 vs RDLLR10K50TB216X36
RDLR10K50TB116X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF IBS Electronics Inc RDLLR10K50TR116X36 vs RDLR10K50TB116X36
RDLLR10K50CF216X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF IBS Electronics Inc RDLLR10K50TR116X36 vs RDLLR10K50CF216X36
RDLR10K50CF316X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF IBS Electronics Inc RDLLR10K50TR116X36 vs RDLR10K50CF316X36
RDLLAR10K50TR116X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF IBS Electronics Inc RDLLR10K50TR116X36 vs RDLLAR10K50TR116X36
RDLLAR10K50TR6316X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF IBS Electronics Inc RDLLR10K50TR116X36 vs RDLLAR10K50TR6316X36
RDLR10K50TR5216X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF IBS Electronics Inc RDLLR10K50TR116X36 vs RDLR10K50TR5216X36
RDLR10K50TR216X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF IBS Electronics Inc RDLLR10K50TR116X36 vs RDLR10K50TR216X36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDLLR10K50TR116X36 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDLLR10K50TR116X36 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of RDLLR10K50TR116X36 would you like to use for your alert(s)?
  • Please alert me when RDLLR10K50TR116X36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDLLR10K50TR116X36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDLLR10K50TR116X36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDLLR10K50TR116X36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDLLR10K50TR116X36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDLLR10K50TR116X36 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: