Part Details for RDLLAR10K50TR116X36 by IBS Electronics Inc
Overview of RDLLAR10K50TR116X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDLLAR10K50TR116X36
RDLLAR10K50TR116X36 CAD Models
RDLLAR10K50TR116X36 Part Data Attributes
|
RDLLAR10K50TR116X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDLLAR10K50TR116X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | RDLLA | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RDLLA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RDLLAR10K50TR116X36
This table gives cross-reference parts and alternative options found for RDLLAR10K50TR116X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDLLAR10K50TR116X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLR10K50CF216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | RDLLAR10K50TR116X36 vs RDLR10K50CF216X36 |
RDLLR10K50TR5216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | RDLLAR10K50TR116X36 vs RDLLR10K50TR5216X36 |
RDLLR10K50TB216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | RDLLAR10K50TR116X36 vs RDLLR10K50TB216X36 |
RDLR10K50TB116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | RDLLAR10K50TR116X36 vs RDLR10K50TB116X36 |
RDLLR10K50CF216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | RDLLAR10K50TR116X36 vs RDLLR10K50CF216X36 |
RDLR10K50CF316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | RDLLAR10K50TR116X36 vs RDLR10K50CF316X36 |
RDLLAR10K50TR6316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | RDLLAR10K50TR116X36 vs RDLLAR10K50TR6316X36 |
RDLR10K50TR5216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | RDLLAR10K50TR116X36 vs RDLR10K50TR5216X36 |
RDLR10K50TR216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | RDLLAR10K50TR116X36 vs RDLR10K50TR216X36 |
RDLR10K50TB16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | RDLLAR10K50TR116X36 vs RDLR10K50TB16X36 |