Part Details for RDL470M63TB213X20 by IBS Electronics Inc
Overview of RDL470M63TB213X20 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDL470M63TB213X20
RDL470M63TB213X20 CAD Models
RDL470M63TB213X20 Part Data Attributes
|
RDL470M63TB213X20
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDL470M63TB213X20
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | RDL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | RDL | |
Terminal Pitch | 5 mm |
Alternate Parts for RDL470M63TB213X20
This table gives cross-reference parts and alternative options found for RDL470M63TB213X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDL470M63TB213X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL470M63TR13X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RDL470M63TB213X20 vs RDL470M63TR13X20 |
RDL470M63CF213X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RDL470M63TB213X20 vs RDL470M63CF213X20 |
RDL470M63TB113X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RDL470M63TB213X20 vs RDL470M63TB113X20 |
SK063M0470B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | RDL470M63TB213X20 vs SK063M0470B5F-1320 |
MAL203858471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | RDL470M63TB213X20 vs MAL203858471E3 |
SK063M0470C5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | RDL470M63TB213X20 vs SK063M0470C5F11320 |
SK063M0470L5FW1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | RDL470M63TB213X20 vs SK063M0470L5FW1320 |
ESK477M063AL3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RDL470M63TB213X20 vs ESK477M063AL3EA |
RDL470M63CF113X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RDL470M63TB213X20 vs RDL470M63CF113X20 |
RDL470M63TR213X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RDL470M63TB213X20 vs RDL470M63TR213X20 |