Part Details for SK063M0470B5F-1320 by YAGEO Corporation
Overview of SK063M0470B5F-1320 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-04L | Coilcraft Inc | General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-05L | Coilcraft Inc | General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Part Details for SK063M0470B5F-1320
SK063M0470B5F-1320 CAD Models
SK063M0470B5F-1320 Part Data Attributes
|
SK063M0470B5F-1320
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK063M0470B5F-1320
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 755 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK063M0470B5F-1320
This table gives cross-reference parts and alternative options found for SK063M0470B5F-1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK063M0470B5F-1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL470M63TR13X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | SK063M0470B5F-1320 vs RDL470M63TR13X20 |
RDL470M63CF213X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | SK063M0470B5F-1320 vs RDL470M63CF213X20 |
RDL470M63TB113X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | SK063M0470B5F-1320 vs RDL470M63TB113X20 |
MAL203858471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SK063M0470B5F-1320 vs MAL203858471E3 |
SK063M0470C5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SK063M0470B5F-1320 vs SK063M0470C5F11320 |
SK063M0470L5FW1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SK063M0470B5F-1320 vs SK063M0470L5FW1320 |
ESK477M063AL3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SK063M0470B5F-1320 vs ESK477M063AL3EA |
RDL470M63CF113X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | SK063M0470B5F-1320 vs RDL470M63CF113X20 |
RDL470M63TR213X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | SK063M0470B5F-1320 vs RDL470M63TR213X20 |
RDL470M63TR6313X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | SK063M0470B5F-1320 vs RDL470M63TR6313X20 |