Part Details for 16PK330MEFCCA6.3X11 by Rubycon Corporation
Overview of 16PK330MEFCCA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16PK330MEFCCA6.3X11
16PK330MEFCCA6.3X11 CAD Models
16PK330MEFCCA6.3X11 Part Data Attributes
|
16PK330MEFCCA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PK330MEFCCA6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16PK330MEFCCA6.3X11
This table gives cross-reference parts and alternative options found for 16PK330MEFCCA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PK330MEFCCA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK337M016AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 16PK330MEFCCA6.3X11 vs ESK337M016AE3EA |
REA331M1CSA-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 16PK330MEFCCA6.3X11 vs REA331M1CSA-0611P |
16PK330MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16PK330MEFCCA6.3X11 vs 16PK330MKC6.3X11 |
SK016M0330CZF10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | 16PK330MEFCCA6.3X11 vs SK016M0330CZF10611 |
RDLL330M16TR16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 16PK330MEFCCA6.3X11 vs RDLL330M16TR16.3X11 |
ESK337M016AE3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 16PK330MEFCCA6.3X11 vs ESK337M016AE3DA |
REA331M1CTA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 16PK330MEFCCA6.3X11 vs REA331M1CTA-0611C |
ESK337M016AE3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 16PK330MEFCCA6.3X11 vs ESK337M016AE3AA |
REA331M1CBK-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 16PK330MEFCCA6.3X11 vs REA331M1CBK-0611C |
GS337M1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Man Yue Technology Holdings Ltd | 16PK330MEFCCA6.3X11 vs GS337M1C |