Part Details for RD38F4455LVYTQ0 by Intel Corporation
Overview of RD38F4455LVYTQ0 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD38F4455LVYTQ0
RD38F4455LVYTQ0 CAD Models
RD38F4455LVYTQ0 Part Data Attributes:
|
RD38F4455LVYTQ0
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RD38F4455LVYTQ0
Intel Corporation
Memory Circuit, Flash+PSRAM, 16MX16, CMOS, PBGA88, 11 X 13 MM, SCSP-88
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA88,8X12,32 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
Additional Feature | CONTAINS 256M BIT FLASH; CONTAINS 64M BIT PSRAM | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for RD38F4455LVYTQ0
This table gives cross-reference parts and alternative options found for RD38F4455LVYTQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD38F4455LVYTQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28C256532W18SBT-F705P70BBWT | Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 | Micron Technology Inc | RD38F4455LVYTQ0 vs MT28C256532W18SBT-F705P70BBWT |
MT28C256532W18SFT-F606P85TTWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | RD38F4455LVYTQ0 vs MT28C256532W18SFT-F606P85TTWT |
M36LLR8760M1ZAQE | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88 | Numonyx Memory Solutions | RD38F4455LVYTQ0 vs M36LLR8760M1ZAQE |
M36W0R6040T0ZAQF | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | STMicroelectronics | RD38F4455LVYTQ0 vs M36W0R6040T0ZAQF |
MT28C256564W18TBT-F706P856BTWT | Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 | Micron Technology Inc | RD38F4455LVYTQ0 vs MT28C256564W18TBT-F706P856BTWT |
MT28C256532W18DFT-F705P85TBWT | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | RD38F4455LVYTQ0 vs MT28C256532W18DFT-F705P85TBWT |
M36LLR8760M1ZAQT | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 | STMicroelectronics | RD38F4455LVYTQ0 vs M36LLR8760M1ZAQT |
MT28C256532W18DBT-F605P70BTWT | Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 | Micron Technology Inc | RD38F4455LVYTQ0 vs MT28C256532W18DBT-F605P70BTWT |
PF38F2040W0YTQ0 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, STACK, CSP-88 | Numonyx Memory Solutions | RD38F4455LVYTQ0 vs PF38F2040W0YTQ0 |
MT28C256564W18SFT-F605P70TBWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | RD38F4455LVYTQ0 vs MT28C256564W18SFT-F605P70TBWT |