Part Details for M36LLR8760M1ZAQT by STMicroelectronics
Overview of M36LLR8760M1ZAQT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M36LLR8760M1ZAQT
M36LLR8760M1ZAQT CAD Models
M36LLR8760M1ZAQT Part Data Attributes:
|
M36LLR8760M1ZAQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M36LLR8760M1ZAQT
STMicroelectronics
SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 | |
Pin Count | 88 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00011 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for M36LLR8760M1ZAQT
This table gives cross-reference parts and alternative options found for M36LLR8760M1ZAQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36LLR8760M1ZAQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M36LLR8760M1ZAQE | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88 | Numonyx Memory Solutions | M36LLR8760M1ZAQT vs M36LLR8760M1ZAQE |
M36LLR8760M1ZAQ | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 | STMicroelectronics | M36LLR8760M1ZAQT vs M36LLR8760M1ZAQ |
M36LLR8760M1ZAQF | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88 | Numonyx Memory Solutions | M36LLR8760M1ZAQT vs M36LLR8760M1ZAQF |
M36LLR8760M1ZAQT | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 | Numonyx Memory Solutions | M36LLR8760M1ZAQT vs M36LLR8760M1ZAQT |
M36LLR8760M1ZAQF | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88 | STMicroelectronics | M36LLR8760M1ZAQT vs M36LLR8760M1ZAQF |
M36LLR8760M1ZAQE | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88 | STMicroelectronics | M36LLR8760M1ZAQT vs M36LLR8760M1ZAQE |