RD2G336M16025CS
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of RD2G336M16025CS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD2G336M16025CS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD2G336M16025CS by Samwha Electronics

RD2G336M16025CS
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.279 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
211 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RD2G336M16025CS
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for RD2G336M16025CS

This table gives cross-reference parts and alternative options found for RD2G336M16025CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2G336M16025CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8330VAM1625RGN911B CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2G336M16025CS vs 8330VAM1625RGN911B
ESL336M400AM7AA Aluminum Electrolytic Capacitor, KEMET Corporation RD2G336M16025CS vs ESL336M400AM7AA
NREHW330M400V16X25F3YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp RD2G336M16025CS vs NREHW330M400V16X25F3YF
2330VAM1625RGN911M CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2G336M16025CS vs 2330VAM1625RGN911M
8330VAM1625RGN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd RD2G336M16025CS vs 8330VAM1625RGN70
NREHW330M400V16X25SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp RD2G336M16025CS vs NREHW330M400V16X25SP7.5LSF
EKMQ401EBC330ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con RD2G336M16025CS vs EKMQ401EBC330ML25S
NREHW330M400V16X25F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp RD2G336M16025CS vs NREHW330M400V16X25F1F
UVY2G330MHD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation RD2G336M16025CS vs UVY2G330MHD1CC
2330VAM1625RGN111B CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2G336M16025CS vs 2330VAM1625RGN111B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD2G336M16025CS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD2G336M16025CS by Samwha Electronics

  • Please alert me when RD2G336M16025CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD2G336M16025CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD2G336M16025CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD2G336M16025CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD2G336M16025CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD2G336M16025CS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: