Part Details for 8330VAM1625RGN70 by Fenghua (HK) Electronics Ltd
Overview of 8330VAM1625RGN70 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330VAM1625RGN70
8330VAM1625RGN70 CAD Models
8330VAM1625RGN70 Part Data Attributes
|
8330VAM1625RGN70
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330VAM1625RGN70
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330VAM1625RGN70
This table gives cross-reference parts and alternative options found for 8330VAM1625RGN70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330VAM1625RGN70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW330M400V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 8330VAM1625RGN70 vs NREHW330M400V16X25F |
105RB336M400EK2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 8330VAM1625RGN70 vs 105RB336M400EK2A |
RGA330M2GBC-1625P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 8330VAM1625RGN70 vs RGA330M2GBC-1625P |
NREHW330M400V16X25SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 8330VAM1625RGN70 vs NREHW330M400V16X25SP7.5LLYF |
400PX33MEFCSG16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 8330VAM1625RGN70 vs 400PX33MEFCSG16X25 |
RGA330M2GBK-1625P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 8330VAM1625RGN70 vs RGA330M2GBK-1625P |
8330VAM1625RGN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330VAM1625RGN70 vs 8330VAM1625RGN5C |
1330VAM1625RGN511B | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330VAM1625RGN70 vs 1330VAM1625RGN511B |
2330VAM1625RGN2110 | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330VAM1625RGN70 vs 2330VAM1625RGN2110 |
2330VAM1625RGN011C | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330VAM1625RGN70 vs 2330VAM1625RGN011C |