Part Details for RD2E226M10020QR by Samwha Electronics
Overview of RD2E226M10020QR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2E226M10020QR
RD2E226M10020QR CAD Models
RD2E226M10020QR Part Data Attributes
|
RD2E226M10020QR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2E226M10020QR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 121 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD2E226M10020QR
This table gives cross-reference parts and alternative options found for RD2E226M10020QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2E226M10020QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW220M250V10X20SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RD2E226M10020QR vs NREHW220M250V10X20SP7.5LSYF |
NRE-FL220M250V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RD2E226M10020QR vs NRE-FL220M250V10X20SP7.5LLF |
UTWHV22M250TR5210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RD2E226M10020QR vs UTWHV22M250TR5210X20 |
B43851F2226M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RD2E226M10020QR vs B43851F2226M001 |
RGA220M2ESD-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RD2E226M10020QR vs RGA220M2ESD-1020 |
B43821F2226M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RD2E226M10020QR vs B43821F2226M001 |
NRE-HW220M250V10X20YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RD2E226M10020QR vs NRE-HW220M250V10X20YF |
B43821F2226M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RD2E226M10020QR vs B43821F2226M008 |
RGA220M2EBK-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RD2E226M10020QR vs RGA220M2EBK-1020B |
KSE226M250T1ABH20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | RD2E226M10020QR vs KSE226M250T1ABH20K |