NRE-FL220M250V10X20SP7.5LLF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF,

Overview of NRE-FL220M250V10X20SP7.5LLF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

CAD Models for NRE-FL220M250V10X20SP7.5LLF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-FL220M250V10X20SP7.5LLF by NIC Components Corp

NRE-FL220M250V10X20SP7.5LLF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
1400 mΩ
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
300 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. NRE-FL220M250V10X20SP7.5LLF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for NRE-FL220M250V10X20SP7.5LLF

This table gives cross-reference parts and alternative options found for NRE-FL220M250V10X20SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL220M250V10X20SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD2E226M10020DR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Samwha Electronics NRE-FL220M250V10X20SP7.5LLF vs RD2E226M10020DR
EFK220M2EB Aluminum Electrolytic Capacitor, Hitano Enterprise Corp NRE-FL220M250V10X20SP7.5LLF vs EFK220M2EB
EKXG251EC5220MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Chemi-Con NRE-FL220M250V10X20SP7.5LLF vs EKXG251EC5220MJ20S
B43851F2226M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation NRE-FL220M250V10X20SP7.5LLF vs B43851F2226M008
UVY2E220MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation NRE-FL220M250V10X20SP7.5LLF vs UVY2E220MPD1CT
RGA220M2EBK-1020B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp NRE-FL220M250V10X20SP7.5LLF vs RGA220M2EBK-1020B
RD2E226M10020QR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Samwha Electronics NRE-FL220M250V10X20SP7.5LLF vs RD2E226M10020QR
MK250M220 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) NRE-FL220M250V10X20SP7.5LLF vs MK250M220
B43821F2226M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation NRE-FL220M250V10X20SP7.5LLF vs B43821F2226M001
UCS2E220MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation NRE-FL220M250V10X20SP7.5LLF vs UCS2E220MPD1CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-FL220M250V10X20SP7.5LLF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-FL220M250V10X20SP7.5L... by NIC Components Corp

  • Please alert me when NRE-FL220M250V10X20SP7.5L... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-FL220M250V10X20SP7.5L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-FL220M250V10X20SP7.5L... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-FL220M250V10X20SP7.5L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-FL220M250V10X20SP7.5L....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-FL220M250V10X20SP7.5LLF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: