Part Details for RD2C227M1631MDL by Samwha Electronics
Overview of RD2C227M1631MDL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2C227M1631MDL
RD2C227M1631MDL CAD Models
RD2C227M1631MDL Part Data Attributes
|
RD2C227M1631MDL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2C227M1631MDL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 596 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RD2C227M1631MDL
This table gives cross-reference parts and alternative options found for RD2C227M1631MDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2C227M1631MDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821F1227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RD2C227M1631MDL vs B43821F1227M000 |
RD2C227M1631MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RD2C227M1631MDL vs RD2C227M1631MSS |
B43821F1227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RD2C227M1631MDL vs B43821F1227M002 |
160PX220MEFCCC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD2C227M1631MDL vs 160PX220MEFCCC16X31.5 |
MALREKE00JS322MG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | RD2C227M1631MDL vs MALREKE00JS322MG0K |
NRWP221M160V16X31.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | RD2C227M1631MDL vs NRWP221M160V16X31.5YF |
B43821F1227M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RD2C227M1631MDL vs B43821F1227M001 |
RD2C227M1631MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | RD2C227M1631MDL vs RD2C227M1631MML |
RD2C227M1631MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | RD2C227M1631MDL vs RD2C227M1631MDR |
RD2C227M1631MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | RD2C227M1631MDL vs RD2C227M1631MQR |