Part Details for NRWP221M160V16X31.5YF by NIC Components Corp
Overview of NRWP221M160V16X31.5YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Part Details for NRWP221M160V16X31.5YF
NRWP221M160V16X31.5YF CAD Models
NRWP221M160V16X31.5YF Part Data Attributes
|
NRWP221M160V16X31.5YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP221M160V16X31.5YF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1510 mΩ | |
Leakage Current | 1.508 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP221M160V16X31.5YF
This table gives cross-reference parts and alternative options found for NRWP221M160V16X31.5YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP221M160V16X31.5YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821F1227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRWP221M160V16X31.5YF vs B43821F1227M000 |
RD2C227M1631MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWP221M160V16X31.5YF vs RD2C227M1631MSS |
B43821F1227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRWP221M160V16X31.5YF vs B43821F1227M002 |
160PX220MEFCCC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP221M160V16X31.5YF vs 160PX220MEFCCC16X31.5 |
MALREKE00JS322MG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | NRWP221M160V16X31.5YF vs MALREKE00JS322MG0K |
RD2C227M1631MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | NRWP221M160V16X31.5YF vs RD2C227M1631MDL |
B43821F1227M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRWP221M160V16X31.5YF vs B43821F1227M001 |
RD2C227M1631MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | NRWP221M160V16X31.5YF vs RD2C227M1631MML |
RD2C227M1631MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | NRWP221M160V16X31.5YF vs RD2C227M1631MDR |
RD2C227M1631MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | NRWP221M160V16X31.5YF vs RD2C227M1631MQR |