Part Details for RD1V108M12020DR by Samwha Electronics
Overview of RD1V108M12020DR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1V108M12020DR
RD1V108M12020DR CAD Models
RD1V108M12020DR Part Data Attributes
|
RD1V108M12020DR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1V108M12020DR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 974 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD1V108M12020DR
This table gives cross-reference parts and alternative options found for RD1V108M12020DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1V108M12020DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-35V102MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | RD1V108M12020DR vs RJ4-35V102MI5#-G96 |
8102LEMAB20LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RD1V108M12020DR vs 8102LEMAB20LEN011C |
EKMG350EIJ102MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | RD1V108M12020DR vs EKMG350EIJ102MK20S |
35JXF1000MEFC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RD1V108M12020DR vs 35JXF1000MEFC12.5X20 |
RD1V108M12020PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RD1V108M12020DR vs RD1V108M12020PL |
NRSY102M35V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RD1V108M12020DR vs NRSY102M35V12.5X20TBF |
NRSY102M35V12.5X20F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RD1V108M12020DR vs NRSY102M35V12.5X20F1YF |
UVZ1V102MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | RD1V108M12020DR vs UVZ1V102MHD1CM |
EEUFP1V102B | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | RD1V108M12020DR vs EEUFP1V102B |
35JXF1000MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RD1V108M12020DR vs 35JXF1000MEFCCC12.5X20 |