-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5844
|
Newark | Cap, 1000Μf, 35V, 20% Rohs Compliant: Yes |Panasonic EEUFP1V102B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2443 |
|
$1.0900 / $1.7300 | Buy Now |
DISTI #
EEU-FP1V102B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FP1V102B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 49 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6826 / $0.7438 | Buy Now |
DISTI #
EEUFP1V102B
|
TME | Capacitor: electrolytic, THT, 1000uF, 35VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 1 | 9 |
|
$1.1300 / $2.2300 | Buy Now |
DISTI #
EEUFP1V102B
|
Avnet Abacus | (Alt: EEUFP1V102B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFP1V102B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFP1V102B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2112.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFP1V102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFP1V102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1V102MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | EEUFP1V102B vs UVZ1V102MHD1CM |
NRSY102M35V12.5X20F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | EEUFP1V102B vs NRSY102M35V12.5X20F1YF |
ECA1VHG102(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEUFP1V102B vs ECA1VHG102(B) |
8102LEMAB20LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | EEUFP1V102B vs 8102LEMAB20LEN011B |
2102LEMAB20LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | EEUFP1V102B vs 2102LEMAB20LEN111M |
35JXF1000MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | EEUFP1V102B vs 35JXF1000MEFCG412.5X20 |
TKR102M1VG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Kaimei Electronic Corp | EEUFP1V102B vs TKR102M1VG |
TKR102M1VI20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Kaimei Electronic Corp | EEUFP1V102B vs TKR102M1VI20 |
8102LEMAB20LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | EEUFP1V102B vs 8102LEMAB20LEN3110 |
1102LEMAB20LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | EEUFP1V102B vs 1102LEMAB20LEN711M |