Datasheets
ELZA100ETE332MK20S by: Chemi-Con

Aluminum Electrolytic Capacitor,

Part Details for ELZA100ETE332MK20S by Chemi-Con

Overview of ELZA100ETE332MK20S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ELZA100ETE332MK20S

ELZA100ETE332MK20S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ELZA100ETE332MK20S Part Data Attributes

ELZA100ETE332MK20S Chemi-Con
Buy Now Datasheet
Compare Parts:
ELZA100ETE332MK20S Chemi-Con Aluminum Electrolytic Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.33 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard AEC-Q200
Ripple Current 1417.5 mA
Surface Mount NO
Tan Delta 0.25
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for ELZA100ETE332MK20S

This table gives cross-reference parts and alternative options found for ELZA100ETE332MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELZA100ETE332MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRWY332M10V12.5X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp ELZA100ETE332MK20S vs NRWY332M10V12.5X20F3F
NRWS332M10V12.5X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp ELZA100ETE332MK20S vs NRWS332M10V12.5X20SP7.5LLF
10YXA3300MEFCSG12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation ELZA100ETE332MK20S vs 10YXA3300MEFCSG12.5X20
ELZA100EIJ332MK20S Aluminum Electrolytic Capacitor, Chemi-Con ELZA100ETE332MK20S vs ELZA100EIJ332MK20S
RJ4-10V332MI5#-T4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc ELZA100ETE332MK20S vs RJ4-10V332MI5#-T4
NRWS332M10V12.5X20F3YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp ELZA100ETE332MK20S vs NRWS332M10V12.5X20F3YF
RJ4-10V332MI5# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc ELZA100ETE332MK20S vs RJ4-10V332MI5#
NRWS332M10V12.5X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp ELZA100ETE332MK20S vs NRWS332M10V12.5X20F3F
RJ5-10V332MI5-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc ELZA100ETE332MK20S vs RJ5-10V332MI5-F51
UVY1A332MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation ELZA100ETE332MK20S vs UVY1A332MHD1CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELZA100ETE332MK20S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELZA100ETE332MK20S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELZA100ETE332MK20S would you like to use for your alert(s)?
  • Please alert me when ELZA100ETE332MK20S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELZA100ETE332MK20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELZA100ETE332MK20S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELZA100ETE332MK20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELZA100ETE332MK20S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELZA100ETE332MK20S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: