There are no models available for this part yet.
Overview of RD0R50X by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RD0R50X by Panasonic Electronic Components
Part Data Attributes for RD0R50X by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Breadth
|
0.5 mm
|
Body Height
|
0.39 mm
|
Body Length or Diameter
|
1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.5 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
UL
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for RD0R50X
This table gives cross-reference parts and alternative options found for RD0R50X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD0R50X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-0402S050-2 | Electric Fuse, Slow Blow, 0.5A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | RD0R50X vs SF-0402S050-2 |
FMC16501ABTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | RD0R50X vs FMC16501ABTP |
FMC16501AHB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | RD0R50X vs FMC16501AHB |
FCC16501ABB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | RD0R50X vs FCC16501ABB |
FCC16501ABTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | RD0R50X vs FCC16501ABTP |
3414.0113.11 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | RD0R50X vs 3414.0113.11 |
FSC16501ABB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | RD0R50X vs FSC16501ABB |
SF-0402F050-2 | Electric Fuse, Fast Blow, 0.5A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | RD0R50X vs SF-0402F050-2 |
3414.0113.24 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | RD0R50X vs 3414.0113.24 |
NFCC06501ABTPF | Electric Fuse, 0.5A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | RD0R50X vs NFCC06501ABTPF |