RD0R50X
vs
SF-0402F050-2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
0.5 mm
|
0.52 mm
|
Body Height |
0.39 mm
|
0.35 mm
|
Body Length or Diameter |
1 mm
|
1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Packing Method |
TAPE AND REEL
|
TR, 7 INCH
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL
|
UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
Factory Lead Time |
|
11 Weeks, 3 Days
|
Samacsys Manufacturer |
|
Bourns
|
Fuse Size |
|
0402
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
|
Pre-arcing Time-Min |
|
60000 ms
|
Terminal Finish |
|
TIN OVER NICKEL
|
|
|
|
Compare RD0R50X with alternatives
Compare SF-0402F050-2 with alternatives