Part Details for RD02MUS1-101,T112 by Mitsubishi Electric
Overview of RD02MUS1-101,T112 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD02MUS1-101,T112
RD02MUS1-101,T112 CAD Models
RD02MUS1-101,T112 Part Data Attributes:
|
RD02MUS1-101,T112
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RD02MUS1-101,T112
Mitsubishi Electric
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | CHIP CARRIER, R-XQCC-N3 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-XQCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for RD02MUS1-101,T112
This table gives cross-reference parts and alternative options found for RD02MUS1-101,T112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD02MUS1-101,T112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD02MUS2 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 3 PIN | Mitsubishi Electric | RD02MUS1-101,T112 vs RD02MUS2 |
RD02MUS1B | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-10 | Mitsubishi Electric | RD02MUS1-101,T112 vs RD02MUS1B |
RD02MUS1 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-10 | Mitsubishi Electric | RD02MUS1-101,T112 vs RD02MUS1 |
RD02MUS1B-101,T112 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-10 | Mitsubishi Electric | RD02MUS1-101,T112 vs RD02MUS1B-101,T112 |
RD02MUS1-101 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | Mitsubishi Electric | RD02MUS1-101,T112 vs RD02MUS1-101 |