Part Details for RD-19230FX-305T by Data Device Corporation
Overview of RD-19230FX-305T by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD-19230FX-305T
RD-19230FX-305T CAD Models
RD-19230FX-305T Part Data Attributes
|
RD-19230FX-305T
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
RD-19230FX-305T
Data Device Corporation
Synchro or Resolver to Digital Converter, CMOS, PQFP64, 0.520 X 0.520 INCH, PLASTIC, QFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 1 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Negative Supply Voltage-Max | -5.25 V | |
Negative Supply Voltage-Min | -4.75 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 18 rps | |
Width | 10 mm |
Alternate Parts for RD-19230FX-305T
This table gives cross-reference parts and alternative options found for RD-19230FX-305T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD-19230FX-305T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD-19230FG-205 | Synchro or Resolver to Digital Converter, CMOS, PQFP64, QFP-64 | Data Device Corporation | RD-19230FX-305T vs RD-19230FG-205 |
RD-19230FG-305 | Synchro or Resolver to Digital Converter, CMOS, PQFP64, QFP-64 | Data Device Corporation | RD-19230FX-305T vs RD-19230FG-305 |
RD-19230FX-305 | Synchro or Resolver to Digital Converter, CMOS, PQFP64, QFP-64 | Data Device Corporation | RD-19230FX-305T vs RD-19230FX-305 |
RD-19230FG-305T | Synchro or Resolver to Digital Converter, CMOS, PQFP64, LEAD FREE, PLASTIC, QFP-64 | Data Device Corporation | RD-19230FX-305T vs RD-19230FG-305T |
RD-19230FG-205T | Synchro or Resolver to Digital Converter, CMOS, PQFP64, LEAD FREE, PLASTIC, QFP-64 | Data Device Corporation | RD-19230FX-305T vs RD-19230FG-205T |
RD-19230FX-205T | Synchro or Resolver to Digital Converter, CMOS, PQFP64, 0.520 X 0.520 INCH, PLASTIC, QFP-64 | Data Device Corporation | RD-19230FX-305T vs RD-19230FX-205T |
RD-19230FX-205 | Synchro or Resolver to Digital Converter, CMOS, PQFP64, QFP-64 | Data Device Corporation | RD-19230FX-305T vs RD-19230FX-205 |