Converters
RDC-19222S-102
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CQCC44, LCC-44

Overview of RDC-19222S-102 by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RDC-19222S-102 by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RDC-19222S-102 by Data Device Corporation

RDC-19222S-102
Data Device Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
LCC
Package Description
LCC-44
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
26 V
Angular Accuracy-Max
3.6 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
S-CQCC-J44
JESD-609 Code
e4
Length
16.51 mm
Negative Supply Voltage-Max
-5.25 V
Negative Supply Voltage-Min
-4.75 V
Negative Supply Voltage-Nom
-5 V
Number of Bits
16
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
3.63 mm
Signal/Output Frequency
1000 Hz
Supply Current-Max
22 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Tracking Rate-Max
0.125 rps
Width
16.51 mm
Want to compare parts?
  1. RDC-19222S-102
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CQCC44, LCC-44
    VS

Alternate Parts for RDC-19222S-102

This table gives cross-reference parts and alternative options found for RDC-19222S-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDC-19222S-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RDC-19222S-122 Synchro or Resolver to Digital Converter, Hybrid, CQCC44, PACKAGE-44 Data Device Corporation RDC-19222S-102 vs RDC-19222S-122
Part Number Description Manufacturer Compare
RDC-19222S-392 Synchro or Resolver to Digital Converter, Hybrid, PQCC44, PLASTIC, J LEAD PACKAGE-44 Data Device Corporation RDC-19222S-102 vs RDC-19222S-392
RDC-19222S-403K Synchro or Resolver to Digital Converter, Hybrid, CQCC40, PACKAGE-44 Data Device Corporation RDC-19222S-102 vs RDC-19222S-403K
RD-19230FX-203T Synchro or Resolver to Digital Converter, CMOS, PQFP64, 0.520 X 0.520 INCH, PLASTIC, QFP-64 Data Device Corporation RDC-19222S-102 vs RD-19230FX-203T
RDC-19222-202T Synchro or Resolver to Digital Converter, Hybrid, PQCC44, PLASTIC, PACKAGE-44 Data Device Corporation RDC-19222S-102 vs RDC-19222-202T
RDC-19222S-303 Synchro or Resolver to Digital Converter, Hybrid, PQCC44, PLASTIC, J LEAD PACKAGE-44 Data Device Corporation RDC-19222S-102 vs RDC-19222S-303
RDC-19222S-302Y Synchro or Resolver to Digital Converter, CMOS, PQCC44 Data Device Corporation RDC-19222S-102 vs RDC-19222S-302Y
RDC-19222S-303K Synchro or Resolver to Digital Converter, CMOS, PQCC44 Data Device Corporation RDC-19222S-102 vs RDC-19222S-303K
RDC-19222-302Q Synchro or Resolver to Digital Converter, CMOS, PQCC44 Data Device Corporation RDC-19222S-102 vs RDC-19222-302Q
RDC-19222-322T Synchro or Resolver to Digital Converter, Hybrid, PQCC44, 0.690 X 0.690 INCH, PLASTIC, J LEAD PACKAGE-44 Data Device Corporation RDC-19222S-102 vs RDC-19222-322T
RDC-19222S-403Q Synchro or Resolver to Digital Converter, Hybrid, CQCC40, PACKAGE-44 Data Device Corporation RDC-19222S-102 vs RDC-19222S-403Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDC-19222S-102 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDC-19222S-102 by Data Device Corporation

  • Please alert me when RDC-19222S-102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RDC-19222S-102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDC-19222S-102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RDC-19222S-102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDC-19222S-102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDC-19222S-102 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: