Datasheets
RCWP72250000ZSEC99 by:

JUMPER, METAL GLAZE/THICK FILM, 0.6 W, 0 ohm, SURFACE MOUNT, 7225, CHIP, LEAD FREE

Part Details for RCWP72250000ZSEC99 by Vishay Dale

Overview of RCWP72250000ZSEC99 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for RCWP72250000ZSEC99

RCWP72250000ZSEC99 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCWP72250000ZSEC99 Part Data Attributes

RCWP72250000ZSEC99 Vishay Dale
Buy Now Datasheet
Compare Parts:
RCWP72250000ZSEC99 Vishay Dale JUMPER, METAL GLAZE/THICK FILM, 0.6 W, 0 ohm, SURFACE MOUNT, 7225, CHIP, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2208
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED CURRENT : 2.5A
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.51 mm
Package Length 5.84 mm
Package Style SMT
Package Width 1.91 mm
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Rated Temperature 70 °C
Resistance
Resistor Type JUMPER
Size Code 2208
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for RCWP72250000ZSEC99

This table gives cross-reference parts and alternative options found for RCWP72250000ZSEC99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP72250000ZSEC99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCWP72250000ZSWB99 JUMPER, METAL GLAZE/THICK FILM, 0.6 W, 0 ohm, SURFACE MOUNT, 7225, CHIP Vishay Dale RCWP72250000ZSEC99 vs RCWP72250000ZSWB99
RCWP72250000ZSEB99 Metal Glaze/thick Film, 0.6W, 0ohm, Surface Mount, 2208, CHIP Vishay Intertechnologies RCWP72250000ZSEC99 vs RCWP72250000ZSEB99
RCWP72250000ZSS399 JUMPER, METAL GLAZE/THICK FILM, 0.6 W, 0 ohm, SURFACE MOUNT, 7225, CHIP Vishay Dale RCWP72250000ZSEC99 vs RCWP72250000ZSS399
RCWP72250000ZSS399 Metal Glaze/thick Film, 0.6W, 0ohm, Surface Mount, 2208, CHIP Vishay Intertechnologies RCWP72250000ZSEC99 vs RCWP72250000ZSS399
RCWP72250000ZSEA99 Metal Glaze/thick Film, 0.6W, 0ohm, Surface Mount, 2208, CHIP Vishay Intertechnologies RCWP72250000ZSEC99 vs RCWP72250000ZSEA99
RCWP72250000ZSS699 Metal Glaze/thick Film, 0.6W, 0ohm, Surface Mount, 2208, CHIP Vishay Intertechnologies RCWP72250000ZSEC99 vs RCWP72250000ZSS699
RCWP72250000ZSWB99 Metal Glaze/thick Film, 0.6W, 0ohm, Surface Mount, 2208, CHIP Vishay Intertechnologies RCWP72250000ZSEC99 vs RCWP72250000ZSWB99
RCWP72250000ZSED99 JUMPER, METAL GLAZE/THICK FILM, 0.6 W, 0 ohm, SURFACE MOUNT, 7225, CHIP Vishay Dale RCWP72250000ZSEC99 vs RCWP72250000ZSED99
RCWP72250000ZSET99 Metal Glaze/thick Film, 0.6W, 0ohm, Surface Mount, 2208, CHIP Vishay Intertechnologies RCWP72250000ZSEC99 vs RCWP72250000ZSET99
RCWP72250000ZSS299 JUMPER, METAL GLAZE/THICK FILM, 0.6 W, 0 ohm, SURFACE MOUNT, 7225, CHIP Vishay Dale RCWP72250000ZSEC99 vs RCWP72250000ZSS299

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP72250000ZSEC99 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP72250000ZSEC99 by Vishay Dale

Select Manufacturer
Which Manufacturer of RCWP72250000ZSEC99 would you like to use for your alert(s)?
  • Please alert me when RCWP72250000ZSEC99 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCWP72250000ZSEC99 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP72250000ZSEC99 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCWP72250000ZSEC99 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP72250000ZSEC99.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP72250000ZSEC99 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: