Part Details for RCWP251210R0FKEA by Vishay Dale
Overview of RCWP251210R0FKEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP251210R0FKEA
RCWP251210R0FKEA CAD Models
RCWP251210R0FKEA Part Data Attributes
|
RCWP251210R0FKEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP251210R0FKEA
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP251210R0FKEA
This table gives cross-reference parts and alternative options found for RCWP251210R0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP251210R0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP251210R0FKED | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKEA vs RCWP251210R0FKED |
RCWP251210R0FKET | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKEA vs RCWP251210R0FKET |
RCWP251210R0FKWB | RES,SMT,THICK FILM,10 OHMS,200WV,1% +/-TOL,100PPM TC,2512 CASE | Vishay Dale | RCWP251210R0FKEA vs RCWP251210R0FKWB |
RCWP251210R0FKTP | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | RCWP251210R0FKEA vs RCWP251210R0FKTP |
RCWP251210R0FKEC | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKEA vs RCWP251210R0FKEC |
RCWP251210R0FKEB | RES,SMT,THICK FILM,10 OHMS,200WV,1% +/-TOL,100PPM TC,2512 CASE | Vishay Dale | RCWP251210R0FKEA vs RCWP251210R0FKEB |
RCWP251210R0FKS6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKEA vs RCWP251210R0FKS6 |
RCWP251210R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKEA vs RCWP251210R0FKEB |
RCWP251210R0FKS3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKEA vs RCWP251210R0FKS3 |
RCWP251210R0FKS2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKEA vs RCWP251210R0FKS2 |