Part Details for RCWP251210R0FKS6 by Vishay Intertechnologies
Overview of RCWP251210R0FKS6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP251210R0FKS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP251210R0FKS6
|
Avnet Americas | RCWP-2512 10 1% K S82 - Tape and Reel (Alt: RCWP251210R0FKS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9392 | Buy Now |
Part Details for RCWP251210R0FKS6
RCWP251210R0FKS6 CAD Models
RCWP251210R0FKS6 Part Data Attributes
|
RCWP251210R0FKS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP251210R0FKS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP251210R0FKS6
This table gives cross-reference parts and alternative options found for RCWP251210R0FKS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP251210R0FKS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP251210R0FKET | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKS6 vs RCWP251210R0FKET |
RCWP251210R0FKWB | RES,SMT,THICK FILM,10 OHMS,200WV,1% +/-TOL,100PPM TC,2512 CASE | Vishay Dale | RCWP251210R0FKS6 vs RCWP251210R0FKWB |
RCWP251210R0FKED | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKS6 vs RCWP251210R0FKED |
RCWP251210R0FKTP | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | RCWP251210R0FKS6 vs RCWP251210R0FKTP |
RCWP251210R0FKS3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKS6 vs RCWP251210R0FKS3 |
RCWP251210R0FKEA | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP251210R0FKS6 vs RCWP251210R0FKEA |
RCWP251210R0FKTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKS6 vs RCWP251210R0FKTP |
RCWP251210R0FKEC | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0FKS6 vs RCWP251210R0FKEC |
RCWP251210R0FKS2 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | RCWP251210R0FKS6 vs RCWP251210R0FKS2 |