RCWP20100000ZSET99
Description: JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE

Overview of RCWP20100000ZSET99 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for RCWP20100000ZSET99 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCWP20100000ZSET99 by Vishay Dale

RCWP20100000ZSET99
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2010
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED CURRENT : 5.7A
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.49 mm
Packing Method
WAFFLE TRAY
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Resistance
Resistor Type
JUMPER
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. RCWP20100000ZSET99
    Vishay Dale
    JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE
    VS

Alternate Parts for RCWP20100000ZSET99

This table gives cross-reference parts and alternative options found for RCWP20100000ZSET99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP20100000ZSET99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCWP20100000ZSED99 Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP Vishay Intertechnologies RCWP20100000ZSET99 vs RCWP20100000ZSED99
RCWP20100000ZSWB99 Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP Vishay Intertechnologies RCWP20100000ZSET99 vs RCWP20100000ZSWB99
RCWP20100000ZSS299 Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP Vishay Intertechnologies RCWP20100000ZSET99 vs RCWP20100000ZSS299
RCWP20100000ZSTP99 Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP Vishay Intertechnologies RCWP20100000ZSET99 vs RCWP20100000ZSTP99
RCWP20100000ZSEA99 JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE Vishay Dale RCWP20100000ZSET99 vs RCWP20100000ZSEA99
RCWP20100000ZSTP99 JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP Vishay Dale RCWP20100000ZSET99 vs RCWP20100000ZSTP99
RCWP20100000ZSEB99 JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE Vishay Dale RCWP20100000ZSET99 vs RCWP20100000ZSEB99
RCWP20100000ZSS399 JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP Vishay Dale RCWP20100000ZSET99 vs RCWP20100000ZSS399
RCWP20100000ZSS299 JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP Vishay Dale RCWP20100000ZSET99 vs RCWP20100000ZSS299
RCWP20100000ZSEC99 JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE Vishay Dale RCWP20100000ZSET99 vs RCWP20100000ZSEC99

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP20100000ZSET99 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP20100000ZSET99 by Vishay Dale

  • Please alert me when RCWP20100000ZSET99 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCWP20100000ZSET99 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP20100000ZSET99 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCWP20100000ZSET99 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP20100000ZSET99.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP20100000ZSET99 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: