RCWP120622K1FKWB
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 22100 ohm, SURFACE MOUNT, 1206, CHIP

Overview of RCWP120622K1FKWB by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for RCWP120622K1FKWB by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCWP120622K1FKWB by Vishay Dale

RCWP120622K1FKWB
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
3.18 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
WAFFLE TRAY
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
22100 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. RCWP120622K1FKWB
    Vishay Dale
    RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 22100 ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for RCWP120622K1FKWB

This table gives cross-reference parts and alternative options found for RCWP120622K1FKWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP120622K1FKWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCWP120622K1FKEA RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 22100 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Dale RCWP120622K1FKWB vs RCWP120622K1FKEA
RCWP120622K1FKS6 RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 22100 ohm, SURFACE MOUNT, 1206, CHIP Vishay Dale RCWP120622K1FKWB vs RCWP120622K1FKS6
RCWP120622K1FKWB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RCWP120622K1FKWB vs RCWP120622K1FKWB
RCWP120622K1FKS6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RCWP120622K1FKWB vs RCWP120622K1FKS6
RCWP120622K1FKS2 RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 22100 ohm, SURFACE MOUNT, 1206, CHIP Vishay Dale RCWP120622K1FKWB vs RCWP120622K1FKS2
RCWP120622K1FKET Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RCWP120622K1FKWB vs RCWP120622K1FKET
RCWP120622K1FKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RCWP120622K1FKWB vs RCWP120622K1FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP120622K1FKWB by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP120622K1FKWB by Vishay Dale

Select Manufacturer
Which Manufacturer of RCWP120622K1FKWB would you like to use for your alert(s)?
  • Please alert me when RCWP120622K1FKWB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCWP120622K1FKWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP120622K1FKWB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCWP120622K1FKWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP120622K1FKWB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP120622K1FKWB by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: