Part Details for RCWP120622K1FKS6 by Vishay Dale
Overview of RCWP120622K1FKS6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP120622K1FKS6
RCWP120622K1FKS6 CAD Models
RCWP120622K1FKS6 Part Data Attributes
|
RCWP120622K1FKS6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP120622K1FKS6
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 22100 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP120622K1FKS6
This table gives cross-reference parts and alternative options found for RCWP120622K1FKS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP120622K1FKS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP120622K1FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120622K1FKS6 vs RCWP120622K1FKS2 |
RCWP120622K1FKET | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120622K1FKS6 vs RCWP120622K1FKET |
RCWP120622K1FKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 22100 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120622K1FKS6 vs RCWP120622K1FKWB |
RCWP120622K1FKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 22100 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120622K1FKS6 vs RCWP120622K1FKTP |
RCWP120622K1FKS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 22100 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120622K1FKS6 vs RCWP120622K1FKS2 |
RCWP120622K1FKTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120622K1FKS6 vs RCWP120622K1FKTP |
RCWP120622K1FKWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120622K1FKS6 vs RCWP120622K1FKWB |
RCWP120622K1FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 22100 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP120622K1FKS6 vs RCWP120622K1FKEA |
RCWP120622K1FKS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120622K1FKS6 vs RCWP120622K1FKS6 |
RCWP120622K1FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120622K1FKS6 vs RCWP120622K1FKEC |