Part Details for RCWP05754M70GMS2 by Vishay Dale
Overview of RCWP05754M70GMS2 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP05754M70GMS2
RCWP05754M70GMS2 CAD Models
RCWP05754M70GMS2 Part Data Attributes
|
RCWP05754M70GMS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP05754M70GMS2
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 300 ppm, 4700000 ohm, SURFACE MOUNT, 0575, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 70 V |
Alternate Parts for RCWP05754M70GMS2
This table gives cross-reference parts and alternative options found for RCWP05754M70GMS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP05754M70GMS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP05754M70GMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4700000ohm, 70V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP05754M70GMS2 vs RCWP05754M70GMS2 |
RCWP05754M70GMEC | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4700000ohm, 70V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP05754M70GMS2 vs RCWP05754M70GMEC |
RCWP05754M70GMET | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4700000ohm, 70V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP05754M70GMS2 vs RCWP05754M70GMET |
RCWP05754M70GMEA | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 300 ppm, 4700000 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP05754M70GMS2 vs RCWP05754M70GMEA |
RCWP05754M70GMS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 300 ppm, 4700000 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP05754M70GMS2 vs RCWP05754M70GMS3 |