RCWP05754M70GMEA
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 300 ppm, 4700000 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT

Overview of RCWP05754M70GMEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for RCWP05754M70GMEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCWP05754M70GMEA by Vishay Dale

RCWP05754M70GMEA
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0575
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
2.03 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Resistance
4700000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
70 V
Want to compare parts?
  1. RCWP05754M70GMEA
    Vishay Dale
    RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 300 ppm, 4700000 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RCWP05754M70GMEA

This table gives cross-reference parts and alternative options found for RCWP05754M70GMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP05754M70GMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCWP05754M70GMS2 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4700000ohm, 70V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RCWP05754M70GMEA vs RCWP05754M70GMS2
RCWP05754M70GMEC Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4700000ohm, 70V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RCWP05754M70GMEA vs RCWP05754M70GMEC
RCWP05754M70GMET Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4700000ohm, 70V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RCWP05754M70GMEA vs RCWP05754M70GMET
RCWP05754M70GMS2 RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 300 ppm, 4700000 ohm, SURFACE MOUNT, 0575, CHIP Vishay Dale RCWP05754M70GMEA vs RCWP05754M70GMS2
RCWP05754M70GMS3 RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 300 ppm, 4700000 ohm, SURFACE MOUNT, 0575, CHIP Vishay Dale RCWP05754M70GMEA vs RCWP05754M70GMS3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP05754M70GMEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP05754M70GMEA by Vishay Dale

  • Please alert me when RCWP05754M70GMEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCWP05754M70GMEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP05754M70GMEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCWP05754M70GMEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP05754M70GMEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP05754M70GMEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: