Part Details for RCWP04020000ZSS299 by Vishay Dale
Overview of RCWP04020000ZSS299 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP04020000ZSS299
RCWP04020000ZSS299 CAD Models
RCWP04020000ZSS299 Part Data Attributes
|
RCWP04020000ZSS299
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP04020000ZSS299
Vishay Dale
JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT : 1.2A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP04020000ZSS299
This table gives cross-reference parts and alternative options found for RCWP04020000ZSS299. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP04020000ZSS299, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP04020000ZSS699 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS299 vs RCWP04020000ZSS699 |
RCWP04020000ZSS299 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS299 vs RCWP04020000ZSS299 |
RCWP04020000ZSWB99 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS299 vs RCWP04020000ZSWB99 |
RCWP04020000ZSED99 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS299 vs RCWP04020000ZSED99 |
RCWP04020000ZSET99 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS299 vs RCWP04020000ZSET99 |
RCWP04020000ZSS399 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS299 vs RCWP04020000ZSS399 |
RCWP04020000ZSTP99 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS299 vs RCWP04020000ZSTP99 |
RCWP04020000ZSEB99 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS299 vs RCWP04020000ZSEB99 |
RCWP04020000ZSEA99 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS299 vs RCWP04020000ZSEA99 |