Datasheets
RCWP04020000ZSS399 by:

Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP

Part Details for RCWP04020000ZSS399 by Vishay Intertechnologies

Overview of RCWP04020000ZSS399 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for RCWP04020000ZSS399

Part # Distributor Description Stock Price Buy
DISTI # RCWP04020000ZSS399
Avnet Americas Res Thick Film Jumper 0402 0Ohm 1/20W Molded Paper T/R - Tape and Reel (Alt: RCWP04020000ZSS399) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.0050
  • 2,000 $0.9728
  • 4,000 $0.9229
  • 6,000 $0.8855
  • 8,000 $0.8568
  • 10,000 $0.8165
  • 100,000 $0.7762
$0.7762 / $1.0050 Buy Now

Part Details for RCWP04020000ZSS399

RCWP04020000ZSS399 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCWP04020000ZSS399 Part Data Attributes

RCWP04020000ZSS399 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCWP04020000ZSS399 Vishay Intertechnologies Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Additional Feature RATED CURRENT : 1.2A
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.33 mm
Package Length 0.99 mm
Package Style SMT
Package Width 0.51 mm
Packing Method TR, Plastic
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance
Resistor Type JUMPER
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for RCWP04020000ZSS399

This table gives cross-reference parts and alternative options found for RCWP04020000ZSS399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP04020000ZSS399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCWP04020000ZSS699 Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP Vishay Intertechnologies RCWP04020000ZSS399 vs RCWP04020000ZSS699
RCWP04020000ZSWB99 Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP Vishay Intertechnologies RCWP04020000ZSS399 vs RCWP04020000ZSWB99
RCWP04020000ZSET99 Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP Vishay Intertechnologies RCWP04020000ZSS399 vs RCWP04020000ZSET99
RCWP04020000ZSEA99 Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP Vishay Intertechnologies RCWP04020000ZSS399 vs RCWP04020000ZSEA99
RCWP04020000ZSTP99 Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP Vishay Intertechnologies RCWP04020000ZSS399 vs RCWP04020000ZSTP99
RCWP04020000ZSS299 Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP Vishay Intertechnologies RCWP04020000ZSS399 vs RCWP04020000ZSS299
RCWP04020000ZSEB99 Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP Vishay Intertechnologies RCWP04020000ZSS399 vs RCWP04020000ZSEB99
RCWP04020000ZSEC99 Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP Vishay Intertechnologies RCWP04020000ZSS399 vs RCWP04020000ZSEC99

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP04020000ZSS399 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP04020000ZSS399 by Vishay Intertechnologies

  • Please alert me when RCWP04020000ZSS399 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCWP04020000ZSS399 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP04020000ZSS399 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCWP04020000ZSS399 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP04020000ZSS399.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP04020000ZSS399 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: