There are no models available for this part yet.
Overview of RCV251210M0FKEG by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RCV251210M0FKEG by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCV251210M0FKEG
|
Avnet Americas | RCV251210M0FKEG (Alt: RCV251210M0FKEG) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4129 | Buy Now | |
DISTI #
71-RCV251210M0FKEG
|
Mouser Electronics | Thick Film Resistors - SMD 1W 10Mohms 1% 100ppm RoHS: Compliant | 1619 |
|
$0.2830 / $0.8900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.2850 | Buy Now |
CAD Models for RCV251210M0FKEG by Vishay Intertechnologies
Part Data Attributes for RCV251210M0FKEG by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR, Blister, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
UL;IEC62368-1
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
3000 V
|
Alternate Parts for RCV251210M0FKEG
This table gives cross-reference parts and alternative options found for RCV251210M0FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV251210M0FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2512AG10M0FKET | Fixed Resistor, Thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV251210M0FKEG vs CRMA2512AG10M0FKET |
CRMA2512AF10M0FKEF | Fixed Resistor, Thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV251210M0FKEG vs CRMA2512AF10M0FKEF |
CRMA2512BF10M0FKTW | Fixed Resistor, Thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV251210M0FKEG vs CRMA2512BF10M0FKTW |
TSR1VF106V | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RCV251210M0FKEG vs TSR1VF106V |
RCV251210M0FKEGAT | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV251210M0FKEG vs RCV251210M0FKEGAT |
CHV2512AFX-1005ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RCV251210M0FKEG vs CHV2512AFX-1005ELF |
CRMA2512BF10M0FKE5 | Fixed Resistor, Thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV251210M0FKEG vs CRMA2512BF10M0FKE5 |
CRMA2512BF10M0FKTB | Fixed Resistor, Thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV251210M0FKEG vs CRMA2512BF10M0FKTB |
RVC63K1005FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RCV251210M0FKEG vs RVC63K1005FTE |
CRMA2512AG10M0FKE5 | Fixed Resistor, Thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV251210M0FKEG vs CRMA2512AG10M0FKE5 |