CHV2512AFX-1005ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CHV2512AFX-1005ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CHV2512AFX-1005ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56AJ0680
Newark Res, 10M, 1%, 1W, 2512, Thick Film, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Chv-A Series Rohs Compliant: Yes |Bourns CHV2512AFX-1005ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3858
  • 1 $0.2730
  • 25 $0.2730
  • 50 $0.2730
  • 100 $0.2730
  • 250 $0.2730
  • 500 $0.2730
$0.2730 Buy Now
DISTI # 56AJ0681
Newark Res, 10M, 1%, 1W, 2512, Thick Film, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Chv-A Series Rohs Compliant: Yes |Bourns CHV2512AFX-1005ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5210
  • 5,000 $0.5100
  • 10,000 $0.4710
  • 20,000 $0.4380
  • 30,000 $0.4090
  • 50,000 $0.3910
$0.3910 / $0.5210 Buy Now
DISTI # 118-CHV2512AFX-1005ELFCT-ND
DigiKey RESHV A 2512 10M 1% 1W TCR100 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2634
In Stock
  • 1 $1.7200
  • 10 $1.0190
  • 50 $0.7504
  • 100 $0.6667
  • 500 $0.5202
  • 1,000 $0.4753
  • 4,000 $0.3700
$0.3700 / $1.7200 Buy Now
DISTI # 56AJ0680
Avnet Americas SMD Chip Resistor, 10 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 56AJ0680) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack 3858 Partner Stock
  • 1 $1.7100
  • 25 $1.0100
  • 50 $0.7590
  • 100 $0.6590
  • 250 $0.6010
$0.6010 / $1.7100 Buy Now
DISTI # CHV2512AFX-1005ELF
Avnet Americas SMD Chip Resistor, 10 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2512AFX-1005ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.4203
  • 8,000 $0.4114
  • 16,000 $0.4026
  • 24,000 $0.3937
  • 32,000 $0.3848
  • 40,000 $0.3759
  • 400,000 $0.3700
$0.3700 / $0.4203 Buy Now
DISTI # 652-CHV2512AFX1005LF
Mouser Electronics Thick Film Resistors - SMD ResHV A 2512 10M 1% 1W TCR100 RoHS: Compliant 3087
  • 1 $1.7200
  • 10 $0.7510
  • 100 $0.5360
  • 250 $0.4980
  • 500 $0.4330
  • 1,000 $0.4090
  • 2,500 $0.3700
$0.3700 / $1.7200 Buy Now
DISTI # V72:2272_25957529
Arrow Electronics Res Thick Film 2512 10M Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2120 Container: Cut Strips Americas - 3504
  • 0 $0.3152
  • 1 $0.1801
  • 10 $0.1774
  • 25 $0.1747
  • 50 $0.1720
  • 100 $0.1693
  • 250 $0.1666
  • 500 $0.1639
  • 1,000 $0.1612
  • 3,000 $0.1585
$0.1585 / $0.3152 Buy Now
DISTI # 73196883
RS ResHV A 2512 10M 1% 1W TCR100Tape & Reel - 7 reel | Bourns CHV2512AFX-1005ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.5100
$0.5100 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.7696
  • 2,000 $0.4736
  • 3,000 $0.3749
  • 4,000 $0.3674
$0.3674 / $0.7696 Buy Now
DISTI # 69795533
Verical Res Thick Film 2512 10M Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 184 Package Multiple: 1 Americas - 3858
  • 184 $0.4458
  • 250 $0.4279
  • 500 $0.4125
  • 1,000 $0.3990
  • 2,500 $0.3872
$0.3872 / $0.4458 Buy Now
DISTI # 56715965
Verical Res Thick Film 2512 10M Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 19 Package Multiple: 1 Date Code: 2120 Americas - 3504
  • 3,000 $0.1585
$0.1585 Buy Now
DISTI # CHV2512AFX-1005ELF
Avnet Abacus SMD Chip Resistor, 10 MOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2512AFX-1005ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601358814
Chip1Stop Surface Mount Resistor RoHS: Compliant 3504
  • 10 $0.4010
  • 25 $0.3380
  • 100 $0.3170
$0.3170 / $0.4010 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,000 $0.7696
  • 2,000 $0.4736
  • 3,000 $0.3749
  • 4,000 $0.3674
$0.3674 / $0.7696 Buy Now

CAD Models for CHV2512AFX-1005ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CHV2512AFX-1005ELF by Bourns Inc

CHV2512AFX-1005ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
IEC60065; UL1676
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IEC60950
Resistance
10000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. CHV2512AFX-1005ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CHV2512AFX-1005ELF

This table gives cross-reference parts and alternative options found for CHV2512AFX-1005ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2512AFX-1005ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMA2512BF10M0FKE5 Fixed Resistor, Thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CHV2512AFX-1005ELF vs CRMA2512BF10M0FKE5
RVC63K1005FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CHV2512AFX-1005ELF vs RVC63K1005FTE
HV733ATTE1005F Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CHV2512AFX-1005ELF vs HV733ATTE1005F
RCV251210M0FKEG Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CHV2512AFX-1005ELF vs RCV251210M0FKEG
HV733ARTTE1005F Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CHV2512AFX-1005ELF vs HV733ARTTE1005F
CRMA2512AG10M0FKET Fixed Resistor, Thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CHV2512AFX-1005ELF vs CRMA2512AG10M0FKET
CRMA2512BF10M0FKTW Fixed Resistor, Thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CHV2512AFX-1005ELF vs CRMA2512BF10M0FKTW
CRMA2512AG10M0FKE5 Fixed Resistor, Thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CHV2512AFX-1005ELF vs CRMA2512AG10M0FKE5
CRMA2512AF10M0FKEF Fixed Resistor, Thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CHV2512AFX-1005ELF vs CRMA2512AF10M0FKEF
HV733ATTED1005F Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CHV2512AFX-1005ELF vs HV733ATTED1005F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHV2512AFX-1005ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHV2512AFX-1005ELF by Bourns Inc

  • Please alert me when CHV2512AFX-1005ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHV2512AFX-1005ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHV2512AFX-1005ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHV2512AFX-1005ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHV2512AFX-1005ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHV2512AFX-1005ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: