Part Details for RCS3225D1072AS by Samsung Electro-Mechanics
Overview of RCS3225D1072AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS3225D1072AS
RCS3225D1072AS CAD Models
RCS3225D1072AS Part Data Attributes
|
RCS3225D1072AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS3225D1072AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS3225D1072AS
This table gives cross-reference parts and alternative options found for RCS3225D1072AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3225D1072AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-1072DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RCS3225D1072AS vs CR1210-4W-1072DPT |
CR1210D10K7D50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | RCS3225D1072AS vs CR1210D10K7D50 |
MC1210-1072-DT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RCS3225D1072AS vs MC1210-1072-DT |
RM14D1072CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RCS3225D1072AS vs RM14D1072CTDK-X |
RS1210K1072DCL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RCS3225D1072AS vs RS1210K1072DCL |
RK73H2ETTDB1072D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RCS3225D1072AS vs RK73H2ETTDB1072D |
CR-10DLB--10K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RCS3225D1072AS vs CR-10DLB--10K7 |
RS1210K1072DBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RCS3225D1072AS vs RS1210K1072DBL |
CR-10DLA--10K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RCS3225D1072AS vs CR-10DLA--10K7 |
RK73H2ERTTEB1072D | RES,SMT,THICK FILM,10.7K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RCS3225D1072AS vs RK73H2ERTTEB1072D |