Part Details for RCS3216F21R0ES by Samsung Electro-Mechanics
Overview of RCS3216F21R0ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS3216F21R0ES
RCS3216F21R0ES CAD Models
RCS3216F21R0ES Part Data Attributes
|
RCS3216F21R0ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS3216F21R0ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCS3216F21R0ES
This table gives cross-reference parts and alternative options found for RCS3216F21R0ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3216F21R0ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/8K21R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RCS3216F21R0ES vs RMC1/8K21R0FB |
ERJP08E21R0V | RES,SMT,THICK FILM,21 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RCS3216F21R0ES vs ERJP08E21R0V |
ERJU08F21R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RCS3216F21R0ES vs ERJU08F21R0V |
RS06K21R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCS3216F21R0ES vs RS06K21R0FTG |
RMC32K21R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS3216F21R0ES vs RMC32K21R0FTP |
RMCF1206FT21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCS3216F21R0ES vs RMCF1206FT21R0 |
232272482109L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS3216F21R0ES vs 232272482109L |
MC1206-21R0-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCS3216F21R0ES vs MC1206-21R0-FT101W |
CR32-21R0-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RCS3216F21R0ES vs CR32-21R0-FY |
RK73H2BXTD21R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216F21R0ES vs RK73H2BXTD21R0F |