Part Details for RS06K21R0FTG by Fenghua (HK) Electronics Ltd
Overview of RS06K21R0FTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K21R0FTG
RS06K21R0FTG CAD Models
RS06K21R0FTG Part Data Attributes
|
RS06K21R0FTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K21R0FTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS06K21R0FTG
This table gives cross-reference parts and alternative options found for RS06K21R0FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K21R0FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/8K21R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RS06K21R0FTG vs RMC1/8K21R0FB |
ERJP08E21R0V | RES,SMT,THICK FILM,21 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RS06K21R0FTG vs ERJP08E21R0V |
ERJU08F21R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RS06K21R0FTG vs ERJU08F21R0V |
RMC32K21R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RS06K21R0FTG vs RMC32K21R0FTP |
RMCF1206FT21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RS06K21R0FTG vs RMCF1206FT21R0 |
232272482109L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS06K21R0FTG vs 232272482109L |
MC1206-21R0-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RS06K21R0FTG vs MC1206-21R0-FT101W |
CR32-21R0-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RS06K21R0FTG vs CR32-21R0-FY |
RK73H2BXTD21R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K21R0FTG vs RK73H2BXTD21R0F |
RM12FTN21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RS06K21R0FTG vs RM12FTN21R0 |